OLight i1R 2 Pro LED Torch Rechargeable 180 lm USB-C Durable 22g

MPN
i1R 2 Pro black
Brand
OLight
EAN-13
6972378124524
Order Code
10-1247
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £30.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 22/11/2026

Olight's i1R 2 Pro black is a compact, rechargeable LED torch offering 180 lm. Weighing just 22 g, it is designed for easy portability as a pocket light. Ideal for everyday use, this torch provides reliable illumination for low-light conditions.
Type Torch
(Ø) 16mm
Bulb Type LED (monochrome)
Dim (Ø x L) 16 mm x 51 mm
Factory colour Black
Illumination Range (high) 48m
Illumination Range (low) 10m
IP Rating IPX8
Length 51mm
Light Duration (high) 12h
Light Duration (low) 23min
Luminous flux (high) 180lm
Luminous flux (low) 5lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 22g

Reviews

Be the first to submit a review

Trustpilot