OLight 12157 Arkfeld Pro Torch LED 1300 lm Green Laser Rechargeable EDC

Image Representative of Range

OLight 12157 Arkfeld Pro Torch LED 1300 lm Green Laser Rechargeable EDC

MPN
12157
Brand
OLight
EAN-13
6975498002895
Order Code
10-1234
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Arkfeld Pro Class 1 torch features a monochrome LED and green laser, delivering up to 6700 lumens with a runtime of 264 hours. It includes a belt clip for convenience and weighs 111 grams, making it a portable pocket light. This rechargeable torch is typically used for outdoor adventures or professional applications requiring bright, reliable illumination.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 120 x 27 x 16 mm
Factory colour Black/blue
Height 16mm
Illumination Range (high) 622m
Illumination Range (low) 11m
Illumination Range (medium) 29m
Length 120mm
Light Duration (max.) 264h
Luminous flux (high) 6700lm
Luminous flux (low) 4000lm
Luminous flux (medium) 5700lm
Power supply (LOV) rechargeable
Technology LiPo
Weight 111g
Weight, information incl. rechargeable battery
Width 27mm

Trustpilot