Olight Warrior Mini 2 LED Torch Rechargeable 1750 lm Safe & Compact

MPN
Warrior Mini 2
Brand
OLight
EAN-13
6972378122698
Order Code
10-1264
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Warrior Mini 2 torch, with a rechargeable battery, provides a powerful 1750 lumens and up to 164 hours of illumination. Weighing only 122 grams, this pocket light is ideal for outdoor adventures and everyday carry. Its robust design makes it perfect for camping, hiking, and emergency situations.
Type Torch
(Ø) 25mm
Bulb Type LED (monochrome)
Dim (Ø x L) 25 mm x 118 mm
Factory colour Black
Illumination Range (high) 220m
Illumination Range (low) 19m
Illumination Range (medium) 57m
IP Rating IPX8
Length 118mm
Light Duration (high) 164h
Light Duration (low) 5h
Light Duration (max.) 164h
Light Duration (medium) 19h
Luminous flux (high) 1750lm
Luminous flux (low) 15lm
Luminous flux (medium) 120lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 122g

Trustpilot