OLight Seeker 3 Pro LED Torch Rechargeable 4200lm 250m Range 200g

Image Representative of Range

OLight Seeker 3 Pro LED Torch Rechargeable 4200lm 250m Range 200g

MPN
Seeker 3 Pro
Brand
OLight
EAN-13
6972378122858
Order Code
10-1261
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Seeker 3 Pro is a rechargeable torch offering a powerful 4200 lumens output and up to 56 hours of use. Weighing just 200 grams, this compact pocket light is ideal for outdoor adventures and emergency situations. Manufactured by OLight, it combines high performance with portability for versatile applications.
Type Torch
(Ø) 35mm
Bulb Type LED (monochrome)
Dim (Ø x L) 35 mm x 132 mm
Factory colour Black
Illumination Range (high) 250m
Illumination Range (low) 25m
Illumination Range (medium) 65m
IP Rating IPX8
Length 132mm
Light Duration (high) 56h
Light Duration (low) 2h
Light Duration (max.) 56h
Light Duration (medium) 10h
Luminous flux (high) 4200lm
Luminous flux (low) 50lm
Luminous flux (medium) 300lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 200g

Trustpilot