OLight JavelotEDCODG Javelot EDC Torch 1350 lm 730m range Rechargeable

Image Representative of Range

OLight JavelotEDCODG Javelot EDC Torch 1350 lm 730m range Rechargeable

MPN
JavelotEDCODG
Brand
OLight
EAN-13
6975498005605
Order Code
10-1253
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Javelot EDC torch offers a powerful 1350 lumens output in a compact design. It features rechargeable functionality and weighs 197 grams, making it ideal for outdoor adventures or everyday carry. Commonly used for camping, hiking, and emergency situations, the Javelot EDC ensures reliable illumination.
Type Torch
(Ø) 40mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x L) 40 mm x 138 mm
Factory colour Green
Illumination Range (high) 730m
Illumination Range (low) 15m
IP Rating IPX8
Length 138mm
Luminous flux (high) 1350lm
Luminous flux (low) 5lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 197g

Trustpilot