OLight JavelotEDCMBK LED Torch Rechargeable 1350 lm 730 m Tactical Use

Image Representative of Range

OLight JavelotEDCMBK LED Torch Rechargeable 1350 lm 730 m Tactical Use

MPN
JavelotEDCMBK
Brand
OLight
EAN-13
6975498003687
Order Code
10-1252
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Javelot EDC torch offers a powerful 1350 lumens light output, ideal for outdoor adventures and everyday carry. Weighing 197 grams, it is conveniently rechargeable and compact for easy pocket storage. Perfect for camping, hiking, and emergency use, the Javelot EDC ensures reliable illumination in various settings.
Type Torch
(Ø) 40mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x L) 40 mm x 138 mm
Factory colour Black (matt)
Illumination Range (high) 730m
Illumination Range (low) 15m
IP Rating IPX8
Length 138mm
Luminous flux (high) 1350lm
Luminous flux (low) 5lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 197g

Trustpilot