OLight 12041 Baton 4 LED Torch 1300lm Rechargeable 35h Runtime

Image Representative of Range

OLight 12041 Baton 4 LED Torch 1300lm Rechargeable 35h Runtime

MPN
12041
Brand
OLight
EAN-13
6975498002918
Order Code
10-1228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £73.60 £62.56
10+ £60.36
50+ £60.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 95 availableBack-order availability date - 22/11/2026

The OLight Baton 4 is a compact, rechargeable torch with a brightness of 1300 lumens. Weighing just 53 grams, it is ideal for both personal and professional use, offering up to 35 hours of illumination. This pocket light is perfect for outdoor activities or emergency situations.
Type Torch
(Ø) 21mm
Bulb Type LED (monochrome)
Dim (Ø x L) 21 mm x 63 mm
Factory colour Black
Illumination Range (high) 170m
Illumination Range (low) 18m
Illumination Range (medium) 38m
IP Rating IPX8
Length 63mm
Light Duration (max.) 35h
Luminous flux (high) 1300lm
Luminous flux (low) 12lm
Luminous flux (medium) 60lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 53g

Reviews

Be the first to submit a review

Trustpilot