OLight 12808 Arkfeld Ultra Torch 1400 lm O-Aluminium 3-in-1 Rechargeable

Image Representative of Range

OLight 12808 Arkfeld Ultra Torch 1400 lm O-Aluminium 3-in-1 Rechargeable

MPN
12808
Brand
OLight
EAN-13
6977261690384
Order Code
10-1238
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Arkfeld Ultra Class 1 is a rechargeable monochrome torch boasting a powerful 1400 lumens output and weighing just 119 grams. This pocket light is perfect for outdoor activities, emergency situations, and professional use. Known for durability and reliability, it is an ideal choice for those seeking a compact yet powerful illumination tool.
Type Torch
Bulb Type LED (monochrome)
Dim (L x W x H) 120 x 27 x 16 mm
Factory colour Olive green
Height 16mm
Illumination Range (high) 103m
Illumination Range (low) 11m
Illumination Range (medium) 29m
IP Rating IPX7
Length 120mm
Light Duration (high) 4h
Light Duration (low) 55h
Light Duration (medium) 9h
Luminous flux (high) 1400lm
Luminous flux (low) 15lm
Luminous flux (medium) 100lm
Material Aluminium
Number of bulbs 3
Power supply (LOV) rechargeable
Technology LiPo
Weight 119g
Width 27mm

Trustpilot