OLight 10892 Baton 3 Pro LED Torch 1500 lm Rechargeable with Sensor

Image Representative of Range

OLight 10892 Baton 3 Pro LED Torch 1500 lm Rechargeable with Sensor

MPN
10892
Brand
OLight
EAN-13
6975498001300
Order Code
10-1223
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Baton 3 Pro CW is a powerful rechargeable torch with a maximum output of 1500 lumens. Weighing only 103 grams, it's an ideal pocket light for everyday carry and outdoor activities. This monochrome LED torch is perfect for camping, hiking, and emergency situations.
Type Torch
(Ø) 23mm
Bulb Type LED (monochrome)
Dim (Ø x L) 23 mm x 101 mm
Factory colour Black
Illumination Range (high) 175m
Illumination Range (low) 20m
Illumination Range (medium) 50m
IP Rating IPX8
Length 101mm
Light Duration (high) 3h
Light Duration (low) 100h
Light Duration (medium) 17h
Luminous flux (high) 1500lm
Luminous flux (low) 15lm
Luminous flux (medium) 120lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 103g

Trustpilot