OLight 10895 Baton 3 Pro Torch Rechargeable 1500lm LED Skid-Proof Design

Image Representative of Range

OLight 10895 Baton 3 Pro Torch Rechargeable 1500lm LED Skid-Proof Design

MPN
10895
Brand
OLight
EAN-13
6975498001317
Order Code
10-1224
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Baton 3 Pro NW torch is a rechargeable, monochrome LED pocket light offering up to 1500 lumens and weighing 103 g. Ideal for outdoor enthusiasts, its compact design ensures easy portability and reliable illumination. This torch is perfect for activities such as camping, hiking, and emergency use.
Type Torch
(Ø) 23mm
Bulb Type LED (monochrome)
Dim (Ø x L) 23 mm x 101 mm
Factory colour Black
Illumination Range (high) 175m
Illumination Range (low) 20m
Illumination Range (medium) 50m
IP Rating IPX8
Length 101mm
Light Duration (high) 3h
Light Duration (low) 100h
Light Duration (medium) 17h
Luminous flux (high) 1500lm
Luminous flux (low) 15lm
Luminous flux (medium) 120lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 103g

Trustpilot