OLight Baton 3 Premium Torch Red Rechargeable 1200 lm 166m Range 53g

MPN
Baton 3 Premium Red
Brand
OLight
EAN-13
6972378121967
Order Code
10-1245
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Baton 3 Premium Red is a rechargeable LED torch capable of 1200 lumens, providing up to 33 hours of light. Manufactured by OLight, this compact torch weighs just 53 grams and is ideal for everyday carry. It's perfect for use in outdoor adventures and emergency situations as a reliable pocket light.
Type Torch
(Ø) 21mm
Bulb Type LED (monochrome)
Dim (Ø x L) 21 mm x 63 mm
Factory colour Red
Illumination Range (high) 166m
Illumination Range (low) 18m
Illumination Range (medium) 38m
IP Rating IPX8
Length 63mm
Light Duration (high) 33h
Light Duration (low) 1h
Light Duration (max.) 33h
Light Duration (medium) 7.5h
Luminous flux (high) 1200lm
Luminous flux (low) 12lm
Luminous flux (medium) 60lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 53g

Trustpilot