OLight Warrior X 3 Black LED Torch 2500lm 8h Rechargeable Tactical 255g

MPN
Warrior X 3 black
Brand
OLight
EAN-13
6972378124548
Order Code
10-1265
Country of Origin
China
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £141.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The OLight Warrior X 3 black torch is a rechargeable LED light that offers 2500 lumens and an 8-hour runtime, making it ideal for long-lasting illumination needs. Weighing 255 g, this pocket light is suitable for outdoor adventures and emergency situations. Manufactured by OLight, it combines high performance with portability for versatile use.
Type Torch
(Ø) 39mm
Bulb Type LED (monochrome)
Dim (Ø x L) 39 mm x 150 mm
Factory colour Black
Illumination Range (high) 560m
Illumination Range (low) 195m
IP Rating IPX8
Length 150mm
Light Duration (high) 8h
Light Duration (low) 3h
Light Duration (max.) 8h
Luminous flux (high) 2500lm
Luminous flux (low) 300lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Screen size diagonal (inches) 1.0in
Technology Li-ion
Waterproof Yes
Weight 255g

Reviews

Be the first to submit a review

Trustpilot