OLight 12805 Baton Turbo Torch Rechargeable 1000lm 510m Beam Compact Design

MPN
12805
Brand
OLight
EAN-13
6975498003885
Order Code
10-1235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £66.77 £56.75
10+ £55.05
50+ £54.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

OLight's Baton Turbo LED torch is a rechargeable pocket light offering up to 1000 lumens and 60 hours of endurance. Weighing just 91 grams, it is ideal for outdoor adventures and emergency situations. Its monochrome light design ensures consistent illumination in various conditions.
Type Torch
(Ø) 24mm
Bulb Type LED (monochrome)
Dim (Ø x L) 24 mm x 82 mm
Factory colour Green
Illumination Range (high) 510m
Illumination Range (low) 48m
Illumination Range (medium) 120m
IP Rating IPX8
Length 82mm
Light Duration (max.) 60h
Luminous flux (high) 1000lm
Luminous flux (low) 10lm
Luminous flux (medium) 60lm
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 91g

Reviews

Be the first to submit a review

Trustpilot