OLight 12042 Baton 4 Torch 1300 lm Rechargeable Case Included 194g

Image Representative of Range

OLight 12042 Baton 4 Torch 1300 lm Rechargeable Case Included 194g

MPN
12042
Brand
OLight
EAN-13
6975498003038
Order Code
10-1229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £112.31 £95.46
10+ £92.60
50+ £92.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 21 availableBack-order availability date - 22/11/2026

The OLight Baton 4 Premium Edition is a rechargeable torch offering 1300 lumens of brightness and up to 35 hours of operation. Weighing only 194 grams, this pocket light is ideal for camping, hiking, or emergency use. OLight's design ensures a durable and reliable torch suitable for versatile applications.
Type Torch
(Ø) 21mm
Bulb Type LED (monochrome)
Dim (Ø x L) 21 mm x 63 mm
Factory colour Black
Illumination Range (high) 170m
Illumination Range (low) 18m
Illumination Range (medium) 38m
IP Rating IPX8
Length 63mm
Light Duration (max.) 35h
Luminous flux (high) 1300lm
Luminous flux (low) 12lm
Luminous flux (medium) 60lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 194g

Reviews

Be the first to submit a review

Trustpilot