OLight Warrior 3S Powerful Torch 2300 Lumens Tactical Rechargeable 176g

Image Representative of Range

OLight Warrior 3S Powerful Torch 2300 Lumens Tactical Rechargeable 176g

MPN
Warrior 3S
Brand
OLight
EAN-13
6972378125538
Order Code
10-1263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £139.02 £118.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 22/11/2026

The OLight Warrior 3S LED torch offers a powerful 2300 lumens light output while weighing only 176 grams. It features a belt clip for easy portability and a rechargeable battery, making it perfect for outdoor adventures or professional use. This robust torch is ideal for anyone needing a reliable and powerful illumination tool.
Type Torch
(Ø) 29.5mm
Battery type 21700
Bulb Type LED (monochrome)
Dim (Ø x L) 29.5 mm x 139 mm
Illumination Range (high) 300m
IP Rating IPX8
Length 139mm
Luminous flux (high) 2300lm
Material Aluminium alloy
Power supply (LOV) rechargeable
Technology Li-ion
Waterproof Yes
Weight 176g
Weight, information incl. rechargeable battery

Reviews

Be the first to submit a review

Trustpilot