OLight Baton 3 Black LED Torch Rechargeable 1200 lm 20-Day Runtime

Image Representative of Range

OLight Baton 3 Black LED Torch Rechargeable 1200 lm 20-Day Runtime

MPN
Baton 3 Black
Brand
OLight
EAN-13
6972378121875
Order Code
10-1243
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Baton 3 Black torch is a rechargeable pocket light offering 1200 lumens and up to 33 hours of use. Weighing just 53 grams, it is compact and ideal for outdoor activities, hiking, or emergency situations. Designed by OLight, it provides reliable and powerful illumination in a robust, portable form.
Type Torch
(Ø) 21mm
Bulb Type LED (monochrome)
Dim (Ø x L) 21 mm x 63 mm
Factory colour Black
Illumination Range (high) 166m
Illumination Range (low) 18m
Illumination Range (medium) 38m
IP Rating IPX8
Length 63mm
Light Duration (high) 33h
Light Duration (low) 1h
Light Duration (max.) 33h
Light Duration (medium) 7.5h
Luminous flux (high) 1200lm
Luminous flux (low) 12lm
Luminous flux (medium) 60lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 53g

Trustpilot