OLight 12806 Baton Turbo Torch Rechargeable 1000lm 510m Beam 60h Runtime

MPN
12806
Brand
OLight
EAN-13
6975498003601
Order Code
10-1236
Country of Origin
China
View Full Product Range (20)

Discontinued


The OLight Baton Turbo is a rechargeable LED torch offering up to 1000 lumens and a runtime of 60 hours. Weighing only 91 grams, this compact pocket light is ideal for both everyday carry and outdoor adventures. Typical applications include camping, hiking, and emergency situations.
Type Torch
(Ø) 24mm
Bulb Type LED (monochrome)
Dim (Ø x L) 24 mm x 82 mm
Factory colour Black
Illumination Range (high) 510m
Illumination Range (low) 48m
Illumination Range (medium) 120m
IP Rating IPX8
Length 82mm
Light Duration (max.) 60h
Luminous flux (high) 1000lm
Luminous flux (low) 10lm
Luminous flux (medium) 60lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) rechargeable
Technology Li-ion
Weight 91g

Trustpilot