Molex 1727040095 Metal Backshell For D-sub 45° Outlet 4-40 Unc Screws |
05-3052
|
|
Despatched within 4 working days - 702 in stock
|
2+ £4.14
Price per unit Ex VAT
|
45° Angle |
Zinc Die-cast |
3.00-9.50mm |
9.5mm |
|
3 - 9.5mm |
|
3mm |
Not Relevant |
45° |
100 |
|
Not Relevant |
FMK1 |
FMK1 |
FCT GENERAL |
172704 |
2019-02-27 |
Not Relevant |
Not Relevant |
Molex 1727040096 D-sub Housing Metal Backshell Shell Size 1 Straight |
05-3053
|
|
Available to back orderPlease contact us for lead time
|
2+ £5.45
Price per unit Ex VAT
|
Straight |
Zinc Die-cast |
3.00-9.50mm |
9.5mm |
|
3 - 9.5mm |
|
3mm |
Compliant per SJ/T 11365-2006 |
180° |
100 |
|
Compliant per 2000/53/EC |
FMK1g |
FMK1g |
FCT GENERAL |
172704 |
2019-02-27 |
Not Relevant |
Not Low-Halogen per IEC 61249-2-21 |
Molex 1727040097 D-sub Backshell Metal 45° Cable Outlet Size 2 |
05-3054
|
|
Despatched within 4 working days - 93 in stock
|
1+ £6.95
Price per unit Ex VAT
|
45° Angle |
Zinc Die-cast |
3.00-8.50mm |
8.5mm |
|
3 - 8.5mm |
|
3mm |
Compliant per SJ/T 11365-2006 |
45° |
100 |
|
Not Relevant |
FMK2 |
FMK2 |
FCT GENERAL |
172704 |
2019-02-27 |
Not Relevant |
Not Low-Halogen per IEC 61249-2-21 |
Molex 1727040099 FCT D-sub Housing 45° Outlet With Bushing & Screws |
05-3055
|
|
Despatched within 4 working days - 160 in stock
|
1+ £6.16
Price per unit Ex VAT
|
45° Angle |
Zinc Die-cast |
3.00-8.50mm |
8.5mm |
|
3 - 8.5mm |
|
3mm |
Compliant per SJ/T 11365-2006 |
45° |
100 |
|
Not Relevant |
FMK3 |
FMK3 |
FCT GENERAL |
172704 |
2019-02-27 |
Not Relevant |
Not Reviewed per IEC 61249-2-21 |
Molex 1727040101 D-sub Housing 45° Cable Size 4 Metal Backshell |
05-3056
|
|
|
1+ £10.03
Price per unit Ex VAT
|
45° Angle |
Zinc Die-cast |
3.00-12.00mm |
12mm |
|
3 - 12mm |
|
3mm |
Compliant per SJ/T 11365-2006 |
45° |
50 |
|
Not Relevant |
FMK4 |
FMK4 |
FCT GENERAL |
172704 |
2019-02-27 |
Compliant with Exemption 44; 47; 34; 33 |
Not Reviewed per IEC 61249-2-21 |
Molex 1727040105 FCT Waterproof D-sub Housing Black Ip67 4-40 Screws |
05-3057
|
|
Despatched within 4 working days - 2 in stock
|
1+ £12.60
Price per unit Ex VAT
|
Straight |
PC+ABS |
6.00-8.00mm |
8mm |
|
6 - 8mm |
|
6mm |
50 Image per SJ/T 11365-2006 |
180° |
100 |
Black |
Not Relevant |
FWA1GE |
FWA1GE |
FCT GENERAL |
172704 |
2019-02-27 |
Not Relevant |
Low-Halogen per IEC 61249-2-21 |
Molex 1727040112 D-sub Backshell Shielded Size 1 Straight Outlet |
05-3058
|
|
|
1+ £5.26
Price per unit Ex VAT
|
Straight |
ABS |
4.00-11.00mm |
11mm |
|
4 - 11mm |
|
4mm |
Not Relevant |
180° |
100 |
|
Not Relevant |
FKC1GAE |
FKC1GAE |
FCT GENERAL |
172704 |
2018-04-18 |
Not Relevant |
Not Relevant |
Molex 1727040115 D-sub Backshell Shielded Shell 2 Grip Cover 4-40 Screw |
05-3059
|
|
|
1+ £6.39
Price per unit Ex VAT
|
Straight or 90° Angle |
PC+ABS |
max. 8.00mm |
|
8mm |
|
|
|
Not Relevant |
180° |
100 |
|
Not Relevant |
FPHGR-2AE |
FPHGR-2AE |
FCT GENERAL |
172704 |
2019-08-14 |
Not Relevant |
Not Relevant |
Molex 1727040119 D-sub Housing Shielded Size 3 Straight/90° Grip Cover |
05-3060
|
|
Despatched within 4 working days - 95 in stock
|
1+ £6.22
Price per unit Ex VAT
|
Straight or 90° Angle |
PC+ABS |
11.20mm |
|
11.2mm |
|
|
|
Not Relevant |
180° |
100 |
|
Not Relevant |
FPHGR-3AE |
FPHGR-3AE |
FCT GENERAL |
172704 |
2019-08-14 |
Not Relevant |
Not Relevant |
Molex 1727040182 FCT D-sub Backshell Size 1 Straight Rubber Bush |
05-3071
|
|
|
1+ £5.47
Price per unit Ex VAT
|
Straight |
Zinc Die-cast |
5.00-8.00mm |
8mm |
|
5 - 8mm |
|
5mm |
Not Relevant |
180° |
100 |
|
Not Relevant |
FMH1R |
FMH1R |
FCT GENERAL |
172704 |
2019-08-14 |
Not Relevant |
Not Relevant |
Molex 1731110061 D-sub Housing Backshell 45° Angle Rubber Bushing |
05-3094
|
|
Available to back orderBack order, lead time 14 days
|
1+ £5.20
Price per unit Ex VAT
|
45° Angle |
Zinc Die-cast |
8.50-12.50mm |
12.5mm |
|
8.5 - 12.5mm |
|
8.5mm |
Compliant per SJ/T 11365-2006 |
45° |
100 |
|
Not Relevant |
FMK2-K201 |
FMK2-K201 |
FCT HOODS |
173111 |
2019-02-27 |
Not Relevant |
Not Low-Halogen per IEC 61249-2-21 |
Molex 1731110062 D-sub Backshell 45° Large Cable Rubber Bushing |
05-3095
|
|
Available to back orderBack order, lead time 5 weeks
|
1+ £5.41
Price per unit Ex VAT
|
45° Angle |
Zinc Die-cast |
8.50-12.50mm |
12.5mm |
|
8.5 - 12.5mm |
|
8.5mm |
Compliant per SJ/T 11365-2006 |
45° |
100 |
|
Not Relevant |
FMK3-K201 |
FMK3-K201 |
FCT HOODS |
173111 |
2019-02-27 |
Not Relevant |
Not Low-Halogen per IEC 61249-2-21 |
Molex 1731110063 D-sub Housing Size 4 45° Backshell Rubber Bushing |
05-3096
|
|
Despatched within 4 working days - 11 in stock
|
1+ £7.83
Price per unit Ex VAT
|
45° Angle |
Zinc Die-cast |
12.00-15.00mm |
15mm |
|
12 - 15mm |
|
12mm |
Compliant per SJ/T 11365-2006 |
45° |
50 |
|
Not Relevant |
FMK4-K201 |
FMK4-K201 |
FCT HOODS |
173111 |
2019-02-27 |
Not Relevant |
Not Low-Halogen per IEC 61249-2-21 |
Molex 1731110065 D-sub Housing Size 4 Metal Backshell 4-40 Screws |
05-3097
|
|
Available to back orderBack order, lead time 14 days
|
1+ £7.37
Price per unit Ex VAT
|
Straight |
Zinc Die-cast |
12.00-15.00mm |
15mm |
|
12 - 15mm |
|
12mm |
Compliant per SJ/T 11365-2006 |
180° |
50 |
|
Not Relevant |
FMK4G-K201 |
FMK4G-K201 |
FCT HOODS |
173111 |
2019-02-27 |
Compliant with Exemption 44; 47; 34; 33 |
Not Low-Halogen per IEC 61249-2-21 |
Molex 1731110087 D-sub Housing Shell Size 2 Straight Rubber Bushing |
05-3098
|
|
|
1+ £5.66
Price per unit Ex VAT
|
Straight |
Zinc Die-cast |
5.00-8.50mm |
8.5mm |
|
5 - 8.5mm |
|
5mm |
Compliant per SJ/T 11365-2006 |
180° |
100 |
|
Not Relevant |
FMH2 |
FMH2 |
FCT HOODS |
173111 |
2019-02-27 |
Not Relevant |
Not Reviewed per IEC 61249-2-21 |
Molex 1731110090 D-sub Housing Shell Size 5 Straight Outlet |
05-3099
|
|
Despatched within 4 working days - 9 in stock
|
1+ £9.57
Price per unit Ex VAT
|
Straight |
Zinc Die-cast |
10.00-12.50mm |
12.5mm |
|
10 - 12.5mm |
|
10mm |
Compliant per SJ/T 11365-2006 |
180° |
50 |
|
Not Relevant |
FMH5 |
FMH5 |
FCT HOODS |
173111 |
2019-02-27 |
Not Relevant |
Not Reviewed per IEC 61249-2-21 |
Molex 1731110184 D-sub Housing Shell Size 2 Metal Backshell Clamps |
05-3100
|
|
|
1+ £8.99
Price per unit Ex VAT
|
Straight |
Zinc Die-cast |
max. 12.50mm |
|
|
|
|
|
Compliant per SJ/T 11365-2006 |
180° |
100 |
|
Not Relevant |
FMK2GL-K201 |
FMK2GL-K201 |
FCT HOODS |
173111 |
2023-08-19 |
Not Relevant |
Not Reviewed per IEC 61249-2-21 |
Molex 1731110185 D-sub Housing Metal Backshell Size 2 Straight |
05-3101
|
|
Despatched within 4 working days - 12 in stock
|
1+ £8.65
Price per unit Ex VAT
|
Straight |
Zinc Die-cast |
max. 10.00mm |
|
|
|
|
|
Compliant per SJ/T 11365-2006 |
180° |
100 |
|
Not Relevant |
FMK2GL |
FMK2GL |
FCT HOODS |
173111 |
2023-08-19 |
Not Relevant |
Not Reviewed per IEC 61249-2-21 |
Molex 1731110204 D-sub Backshell Black Size 1 Straight Outlet |
05-3102
|
|
Despatched within 4 working days - 50 in stock
|
2+ £1.91
Price per unit Ex VAT
|
Straight |
PC+ABS |
4.50-7.00mm |
|
|
|
Black |
|
Compliant per SJ/T 11365-2006 |
180° |
100 |
|
Not Relevant |
FKH1 |
FKH1 |
FCT HOODS |
173111 |
2023-08-19 |
Not Relevant |
Not Low-Halogen per IEC 61249-2-21 |
Molex 1731110218 D-sub Backshell Size 5 Large Dia. Outlet Dbl Clamps |
05-3103
|
|
Despatched within 4 working days - 7 in stock
|
1+ £12.44
Price per unit Ex VAT
|
Straight |
Zinc Die-cast |
max. 17.50mm |
|
|
|
|
|
Compliant per SJ/T 11365-2006 |
180° |
50 |
|
Not Relevant |
FMK5GL-K201 |
FMK5GL-K201 |
FCT HOODS |
173111 |
2023-08-19 |
Not Relevant |
Not Reviewed per IEC 61249-2-21 |