Molex 1727040097 D-sub Backshell Metal 45° Cable Outlet Size 2

MPN
1727040097
Brand
Molex
EAN-13
2050007095859
Order Code
05-3054
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

The Molex D-SUB housing 1727040097 is a robust component designed for secure and reliable connections in electronic applications. The unit features durable construction, ideal for protecting connectors in harsh environments. It is typically used in computer and telecommunications equipment for signal and data transmission.
Type D-SUB housing
Orientation 45° Angle
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 3.00-8.50mm
Cable Ø (max.) 8.5mm
Cable Ø range 3 - 8.5mm
Cable Ø up to 3mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 45°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FMK2
Engineering Part No FMK2
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-02-27
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Magnetic Yes
Material (details) Die-cast zinc; TPE; steel
Material bushing TPE
Material screw Steel
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 56.400/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1727040097
Product number hyphen 172704-0097
Product number sap 1727040097
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056020084
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot