Molex 1727040095 Metal Backshell For D-sub 45° Outlet 4-40 Unc Screws

MPN
1727040095
Brand
Molex
EAN-13
2050007095835
Order Code
05-3052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £4.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 702 in stock

The Molex 1727040095 D-sub housing is designed for secure and reliable connections in electronic applications. This housing is ideal for use in industrial and commercial settings where durable and robust connectors are required. Its high-quality construction ensures long-lasting performance in demanding environments.
Type D-SUB housing
Orientation 45° Angle
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 3.00-9.50mm
Cable Ø (max.) 9.5mm
Cable Ø range 3 - 9.5mm
Cable Ø up to 3mm
China ro h s status Not Relevant
Connection Angle 45°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FMK1
Engineering Part No FMK1
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-02-27
G a d s l/ i m d s Not Relevant
H f l h status Not Relevant
Magnetic Yes
Material (details) Die-cast zinc; TPE; steel
Material bushing TPE
Material screw Steel
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 45.000/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1727040095
Product number hyphen 172704-0095
Product number sap 1727040095
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)6375-DC (05 Nov 2025)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056020060
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot