Molex 1731110218 D-sub Backshell Size 5 Large Dia. Outlet Dbl Clamps

Image Representative of Range

Molex 1731110218 D-sub Backshell Size 5 Large Dia. Outlet Dbl Clamps

MPN
1731110218
Brand
Molex
EAN-13
2050007101925
Order Code
05-3103
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £12.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Molex 1731110218 is a D-sub housing designed for reliable and durable connection interfaces. It is ideal for applications requiring secure and robust connections in communications and data transfer. This housing is suitable for use in various electronics and industrial settings.
Type D-SUB housing
Orientation Straight
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter max. 17.50mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 180°
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FMK5GL-K201
Engineering Part No FMK5GL-K201
Engineering Series Name FCT HOODS
Engineering Series No 173111
First published date 2023-08-19
G a d s l/ i m d s Not Relevant
H f l h status Not Reviewed per IEC 61249-2-21
Magnetic Yes
Material bushing TPE
Material screw Steel
Material type Finished Goods
Minimum line quantity 50
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 97.300/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1731110218
Product number hyphen 173111-0218
Product number sap 1731110218
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 173111
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 191128209052
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot