Molex 1727040099 FCT D-sub Housing 45° Outlet With Bushing & Screws

MPN
1727040099
Brand
Molex
EAN-13
2050007095866
Order Code
05-3055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 160 in stock

Molex D-SUB housing 1727040099 is a robust and reliable connector component ideal for data and signal interface applications. It features a durable carton construction, ensuring secure connections in various electronic devices. Typically used in telecommunications and data communication equipment, this part provides excellent performance and durability.
Type D-SUB housing
Orientation 45° Angle
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 3.00-8.50mm
Cable Ø (max.) 8.5mm
Cable Ø range 3 - 8.5mm
Cable Ø up to 3mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 45°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FMK3
Engineering Part No FMK3
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-02-27
G a d s l/ i m d s Not Relevant
H f l h status Not Reviewed per IEC 61249-2-21
Magnetic Yes
Material (details) Die-cast zinc; TPE; steel
Material bushing TPE
Material screw Steel
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 67.900/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1727040099
Product number hyphen 172704-0099
Product number sap 1727040099
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056020107
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot