Molex 1731110090 D-sub Housing Shell Size 5 Straight Outlet

MPN
1731110090
Brand
Molex
EAN-13
2050007101857
Order Code
05-3099
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Molex 1731110090 is a D-sub housing designed for efficient electronic connections. Manufactured by Molex, this component ensures secure housing with robust physical characteristics. It is ideal for use in data communication systems and electronic applications requiring reliable connectors.
Type D-SUB housing
Orientation Straight
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 10.00-12.50mm
Cable Ø (max.) 12.5mm
Cable Ø range 10 - 12.5mm
Cable Ø up to 10mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 180°
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FMH5
Engineering Part No FMH5
Engineering Series Name FCT HOODS
Engineering Series No 173111
First published date 2019-02-27
G a d s l/ i m d s Not Relevant
H f l h status Not Reviewed per IEC 61249-2-21
Magnetic Yes
Material (details) Die-cast zinc; TPE
Material bushing TPE
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 97.300/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1731110090
Product number hyphen 173111-0090
Product number sap 1731110090
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 173111
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Tightening test torque 40 Ncm
Upc 889056487900
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot