The Molex 1727040182 is a durable D-sub housing made for reliable electrical connections. Its robust construction is ideal for ensuring secure data and signal transmissions in industrial and commercial applications. This housing is typically used in computer and telecommunication systems to protect connectors.
| Type |
D-SUB housing |
| Orientation |
Straight |
| Material |
Zinc Die-cast |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
5.00-8.00mm |
| Cable Ø (max.) |
8mm |
| Cable Ø range |
5 - 8mm |
| Cable Ø up to |
5mm |
| China ro h s status |
Not Relevant |
| Connection Angle |
180° |
| Delivery unit |
100 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FMH1R |
| Engineering Part No |
FMH1R |
| Engineering Series Name |
FCT GENERAL |
| Engineering Series No |
172704 |
| First published date |
2019-08-14 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Relevant |
| Magnetic |
Yes |
| Material (details) |
Zinc die-cast; TPE; brass |
| Material bushing |
TPE |
| Material screw |
Brass |
| Material type |
Finished Goods |
| Minimum line quantity |
100 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Mounting Style |
Knurled Thumb Screw Lock |
| Net weight |
45.400/g |
| Packaging Type |
Carton |
| Plating back shell |
Nickel |
| Product name |
FCT Products |
| Product number display |
1727040182 |
| Product number hyphen |
172704-0182 |
| Product number sap |
1727040182 |
| Prop risk status |
Cancer, Developmental toxicity, Reproductive toxicity |
| Prop sub status |
Lead compounds |
| Reach status |
Contains Lead per D(2023)3788-DC (14 Jun 2023) |
| Reference series |
172704 |
| Ro h s status |
Compliant with Exemption 6(c) per EU 2015/863 |
| Sampleable |
True |
| Shield Type |
Solid Metal |
| Shielded |
Yes |
| Taxonomy |
D-Sub Backshells |
| Temperature range operating |
-35° to +100°C |
| Thread Size |
4-40 UNC |
| Thread Type |
Standard |
| Tightening test torque |
40 Ncm |
| Upc |
889056062589 |
| Waterproof dustproof |
No |