Molex 1727040119 D-sub Housing Shielded Size 3 Straight/90° Grip Cover

MPN
1727040119
Brand
Molex
EAN-13
2050007095989
Order Code
05-3060
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

The Molex 1727040119 D-Sub housing is a reliable connector component used for secure cable connections. This housing is typically used in telecommunications and data communications applications. It is packaged in a single-piece bag, ensuring easy handling and storage.
Type D-SUB housing
Orientation Straight or 90° Angle
Material PC+ABS
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 11.20mm
Cable Ø 11.2mm
China ro h s status Not Relevant
Connection Angle 180°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FPHGR-3AE
Engineering Part No FPHGR-3AE
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-08-14
G a d s l/ i m d s Not Relevant
H f l h status Not Relevant
Magnetic Yes
Material (details) PC+ABS; steel
Material screw Steel
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 23.700/g
Packaging Type Bag
Plating back shell Nickel
Product name FCT Products
Product number display 1727040119
Product number hyphen 172704-0119
Product number sap 1727040119
Reach status Not Contained per D(2025)4165-DC (25 June 2025) SCIP:dc001a1f-22ce-41d4-bdd3-bf338f71d9df
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Shielded Plastic
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +95°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056020305
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot