Molex 1731110204 D-sub Backshell Black Size 1 Straight Outlet

Image Representative of Range

Molex 1731110204 D-sub Backshell Black Size 1 Straight Outlet

MPN
1731110204
Brand
Molex
EAN-13
2050007101918
Order Code
05-3102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £1.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The Molex 1731110204 is a D-sub housing that ensures secure connectivity and protection. This component is ideal for various electronic and telecommunications applications. Manufactured by Molex, it reliably supports high-performance connections.
Type D-SUB housing
Orientation Straight
Material PC+ABS
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 4.50-7.00mm
China ro h s status Compliant per SJ/T 11365-2006
Colour resin Black
Connection Angle 180°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FKH1
Engineering Part No FKH1
Engineering Series Name FCT HOODS
Engineering Series No 173111
First published date 2023-08-19
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Magnetic Yes
Material type Finished Goods
Minimum line quantity 200
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 12.100/g
Packaging Type Carton
Product name FCT Products
Product number display 1731110204
Product number hyphen 173111-0204
Product number sap 1731110204
Reach status Not Contained per D(2025)4165-DC (25 June 2025) SCIP:9cb58431-9947-4f38-917e-65aa83186199
Reference series 173111
Ro h s status Compliant per EU 2015/863
Sampleable True
Shielded No
Taxonomy D-Sub Backshells
Temperature range operating -35° to +120°C
Tightening test torque 40 Ncm
Upc 191128208918
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot