Molex 1727040115 D-sub Backshell Shielded Shell 2 Grip Cover 4-40 Screw

MPN
1727040115
Brand
Molex
EAN-13
2050007095965
Order Code
05-3059
Country of Origin
Germany

Discontinued


Molex D-SUB housing 1727040115 is a durable plastic component designed for securing electrical connections. It typically features robust construction suited for data communication and networking applications. This high-quality housing, sold as a single unit in a bag, ensures reliable performance in various electronic setups.
Type D-SUB housing
Orientation Straight or 90° Angle
Material PC+ABS
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter max. 8.00mm
Cable Ø 8mm
China ro h s status Not Relevant
Connection Angle 180°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FPHGR-2AE
Engineering Part No FPHGR-2AE
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-08-14
G a d s l/ i m d s Not Relevant
H f l h status Not Relevant
Magnetic Yes
Material (details) PC+ABS; steel
Material screw Steel
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 17.800/g
Packaging Type Bag
Plating back shell Nickel
Product name FCT Products
Product number display 1727040115
Product number hyphen 172704-0115
Product number sap 1727040115
Reach status Not Contained per D(2025)4165-DC (25 June 2025) SCIP:5e2ab890-914b-4c47-b114-51e975e249c1
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Shielded Plastic
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +95°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056020268
Waterproof dustproof No

Trustpilot