Molex 1731110062 D-sub Backshell 45° Large Cable Rubber Bushing

MPN
1731110062
Brand
Molex
EAN-13
2050007101802
Order Code
05-3095
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Molex 1731110062 D-SUB housing is a durable connector component designed for reliable electrical connections. The housing is suitable for various commercial and industrial applications that require secure connections. Manufactured by Molex, it ensures high-quality performance and compatibility with standard D-SUB connectors.
Type D-SUB housing
Orientation 45° Angle
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 8.50-12.50mm
Cable Ø (max.) 12.5mm
Cable Ø range 8.5 - 12.5mm
Cable Ø up to 8.5mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 45°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FMK3-K201
Engineering Part No FMK3-K201
Engineering Series Name FCT HOODS
Engineering Series No 173111
First published date 2019-02-27
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Magnetic Yes
Material (details) Die-cast zinc; TPE; steel
Material bushing TPE
Material screw Steel
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1731110062
Product number hyphen 173111-0062
Product number sap 1731110062
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 173111
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056487627
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot