Molex 1731110087 D-sub Housing Shell Size 2 Straight Rubber Bushing

MPN
1731110087
Brand
Molex
EAN-13
2050007101833
Order Code
05-3098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Molex 1731110087 is a D-sub housing known for its robust construction and reliable performance. It is designed for secure and durable electronic connections, commonly utilised in various electronic equipment. Ideal for industrial and technological applications, it ensures stable connectivity in challenging environments.
Type D-SUB housing
Orientation Straight
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 5.00-8.50mm
Cable Ø (max.) 8.5mm
Cable Ø range 5 - 8.5mm
Cable Ø up to 5mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 180°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FMH2
Engineering Part No FMH2
Engineering Series Name FCT HOODS
Engineering Series No 173111
First published date 2019-02-27
G a d s l/ i m d s Not Relevant
H f l h status Not Reviewed per IEC 61249-2-21
Magnetic Yes
Material (details) Die-cast zinc; TPE
Material bushing TPE
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 47.300/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1731110087
Product number hyphen 173111-0087
Product number sap 1731110087
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 173111
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Tightening test torque 40 Ncm
Upc 889056487870
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot