Molex manufactures the 1727040112 D-sub housing, known for its durable construction and reliable performance. This product is designed to accommodate secure and stable connections, making it suitable for various electronic applications. It is commonly used in data communications and industrial environments for its robustness and efficiency.
| Type |
D-SUB housing |
| Orientation |
Straight |
| Material |
ABS |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
4.00-11.00mm |
| Cable Ø (max.) |
11mm |
| Cable Ø range |
4 - 11mm |
| Cable Ø up to |
4mm |
| China ro h s status |
Not Relevant |
| Connection Angle |
180° |
| Delivery unit |
100 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FKC1GAE |
| Engineering Part No |
FKC1GAE |
| Engineering Series Name |
FCT GENERAL |
| Engineering Series No |
172704 |
| First published date |
2018-04-18 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Relevant |
| Magnetic |
Yes |
| Material (details) |
ABS; steel |
| Material screw |
Steel |
| Material type |
Finished Goods |
| Minimum line quantity |
100 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Mounting Style |
Locking Screw |
| Net weight |
15.000/g |
| Packaging Type |
Bag |
| Plating back shell |
Nickel |
| Product name |
FCT Products |
| Product number display |
1727040112 |
| Product number hyphen |
172704-0112 |
| Product number sap |
1727040112 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) SCIP:8dd45a10-67c1-4e20-aec8-54bdbac31a45 |
| Reference series |
172704 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shield Type |
Shielded Plastic |
| Shielded |
Yes |
| Taxonomy |
D-Sub Backshells |
| Temperature range operating |
-35° to +95°C |
| Thread Size |
4-40 UNC |
| Thread Type |
Standard |
| Tightening test torque |
40 Ncm |
| Upc |
889056020237 |
| Waterproof dustproof |
No |