Molex 1727040105 FCT Waterproof D-sub Housing Black Ip67 4-40 Screws

MPN
1727040105
Brand
Molex
EAN-13
2050007095910
Order Code
05-3057
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £12.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Molex 1727040105 is a black D-sub housing, sold individually, designed for securing connectors. The housing provides robust protection for electrical connections, ensuring reliability in various conditions. It is typically used in telecommunications, data processing, and test equipment applications.
Type D-SUB housing
Orientation Straight
Material PC+ABS
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 6.00-8.00mm
Cable Ø (max.) 8mm
Cable Ø range 6 - 8mm
Cable Ø up to 6mm
China ro h s status 50 Image per SJ/T 11365-2006
Color resin Black
Connection Angle 180°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FWA1GE
Engineering Part No FWA1GE
Engineering Series Name FCT GENERAL
Engineering Series No 172704
Factory colour Black
First published date 2019-02-27
G a d s l/ i m d s Not Relevant
H f l h status Low-Halogen per IEC 61249-2-21
IP Rating IP67
Magnetic Yes
Material (details) PC+ABS; brass
Material screw Brass
Material seal Elastomer
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 17.800/g
Packaging Type Bag
Product name FCT Products
Product number display 1727040105
Product number hyphen 172704-0105
Product number sap 1727040105
Prop risk status Cancer, Developmental toxicity, Reproductive toxicity
Prop sub status Lead compounds
Reach status Contains Lead per D(2025)4165-DC (25 June 2025) SCIP:d53bdb90-7956-4942-8a7a-7bf4c345be0b
Reference series 172704
Ro h s status Compliant with Exemption 6(c) per EU 2015/863
Sampleable True
Shielded No
Taxonomy D-Sub Backshells
Temperature range operating -35° to +120°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056020169
Waterproof dustproof Yes
Waterproof dustproof type IP67

Reviews

Be the first to submit a review

Trustpilot