Molex 1731110185 D-sub Housing Metal Backshell Size 2 Straight

Image Representative of Range

Molex 1731110185 D-sub Housing Metal Backshell Size 2 Straight

MPN
1731110185
Brand
Molex
EAN-13
2050007101871
Order Code
05-3101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Molex 1731110185 is a D-sub housing ideal for reliable and secure connections. It features robust construction suitable for high-density electronic applications. Typically used in industrial and communication interfaces, it ensures durability and stability.
Type D-SUB housing
Orientation Straight
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter max. 10.00mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 180°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FMK2GL
Engineering Part No FMK2GL
Engineering Series Name FCT HOODS
Engineering Series No 173111
First published date 2023-08-19
G a d s l/ i m d s Not Relevant
H f l h status Not Reviewed per IEC 61249-2-21
Magnetic Yes
Material screw Steel
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 75.000/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1731110185
Product number hyphen 173111-0185
Product number sap 1731110185
Reach status Not Contained per D(2025)4165-DC (25 June 2025)
Reference series 173111
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056864640
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot