The Molex 1731110184 D-sub housing is a durable component designed for reliable electronic connections. This housing is suitable for use in telecommunications and industrial equipment, enhancing connectivity performance. With its robust construction, it ensures long-lasting protection and secure fitting for D-sub connectors.
| Type |
D-SUB housing |
| Orientation |
Straight |
| Material |
Zinc Die-cast |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Cable Diameter |
max. 12.50mm |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Connection Angle |
180° |
| Delivery unit |
100 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
FMK2GL-K201 |
| Engineering Part No |
FMK2GL-K201 |
| Engineering Series Name |
FCT HOODS |
| Engineering Series No |
173111 |
| First published date |
2023-08-19 |
| G a d s l/ i m d s |
Not Relevant |
| H f l h status |
Not Reviewed per IEC 61249-2-21 |
| Magnetic |
Yes |
| Material screw |
Steel |
| Material type |
Finished Goods |
| Minimum line quantity |
100 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Mounting Style |
Locking Screw |
| Net weight |
75.000/g |
| Packaging Type |
Carton |
| Plating back shell |
Nickel |
| Product name |
FCT Products |
| Product number display |
1731110184 |
| Product number hyphen |
173111-0184 |
| Product number sap |
1731110184 |
| Reach status |
Not Contained per D(2025)4165-DC (25 June 2025) |
| Reference series |
173111 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shield Type |
Solid Metal |
| Shielded |
Yes |
| Taxonomy |
D-Sub Backshells |
| Temperature range operating |
-35° to +100°C |
| Thread Size |
4-40 UNC |
| Thread Type |
Standard |
| Tightening test torque |
40 Ncm |
| Upc |
889056860499 |
| Waterproof dustproof |
No |