Molex 1727040101 D-sub Housing 45° Cable Size 4 Metal Backshell

Image Representative of Range

Molex 1727040101 D-sub Housing 45° Cable Size 4 Metal Backshell

MPN
1727040101
Brand
Molex
EAN-13
2050007095873
Order Code
05-3056
Country of Origin
Germany
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Molex manufactures the 1727040101 D-sub housing, available in single units. The housing is designed to offer robust protection for D-sub connectors and is typically used in electronic and data communication applications. Its high-quality construction ensures durable and reliable performance.
Type D-SUB housing
Orientation 45° Angle
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 3.00-12.00mm
Cable Ø (max.) 12mm
Cable Ø range 3 - 12mm
Cable Ø up to 3mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 45°
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FMK4
Engineering Part No FMK4
Engineering Series Name FCT GENERAL
Engineering Series No 172704
First published date 2019-02-27
G a d s l/ i m d s Compliant with Exemption 44; 47; 34; 33
H f l h status Not Reviewed per IEC 61249-2-21
Magnetic Yes
Material (details) Die-cast zinc; TPE; steel
Material bushing TPE
Material screw Steel
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 113.400/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1727040101
Product number hyphen 172704-0101
Product number sap 1727040101
Reach status Not Contained per D(2023)8585-DC (23 Jan 2024)
Reference series 172704
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056020121
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot