Molex 1731110065 D-sub Housing Size 4 Metal Backshell 4-40 Screws

MPN
1731110065
Brand
Molex
EAN-13
2050007101826
Order Code
05-3097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Molex produces the 1731110065 D-SUB housing known for its durable construction and reliable performance. This component ensures secure and robust connections, suitable for various industrial and electronic interfaces. Typically used in computing and telecommunications, it facilitates the assembly of custom cable connectors adeptly.
Type D-SUB housing
Orientation Straight
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 12.00-15.00mm
Cable Ø (max.) 15mm
Cable Ø range 12 - 15mm
Cable Ø up to 12mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 180°
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FMK4G-K201
Engineering Part No FMK4G-K201
Engineering Series Name FCT HOODS
Engineering Series No 173111
First published date 2019-02-27
G a d s l/ i m d s Compliant with Exemption 44; 47; 34; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Magnetic Yes
Material (details) Die-cast zinc; TPE; steel
Material bushing TPE
Material screw Steel
Material type Finished Goods
Minimum line quantity 50
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 97.300/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1731110065
Product number hyphen 173111-0065
Product number sap 1731110065
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)6375-DC (05 Nov 2025)
Reference series 173111
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056487658
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot