Molex 1731110061 D-sub Housing Backshell 45° Angle Rubber Bushing

MPN
1731110061
Brand
Molex
EAN-13
2050007101796
Order Code
05-3094
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

The Molex D-SUB housing 1731110061 is designed for reliable electronic connections, featuring durable construction and compatibility with standard D-sub connectors. It is commonly used in telecommunications and data networking for securing and organizing cable assemblies. The product is supplied in a 1-piece carton, offering protection and easy storage during transport.
Type D-SUB housing
Orientation 45° Angle
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 8.50-12.50mm
Cable Ø (max.) 12.5mm
Cable Ø range 8.5 - 12.5mm
Cable Ø up to 8.5mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 45°
Delivery unit 100
Design registration eligibility true
ELV status Not Relevant
Engineering number FMK2-K201
Engineering Part No FMK2-K201
Engineering Series Name FCT HOODS
Engineering Series No 173111
First published date 2019-02-27
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Magnetic Yes
Material (details) Die-cast zinc; TPE; steel
Material bushing TPE
Material screw Steel
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 46.200/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1731110061
Product number hyphen 173111-0061
Product number sap 1731110061
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)7771-DC (04 Feb 2026)
Reference series 173111
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056487610
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot