Molex 1731110063 D-sub Housing Size 4 45° Backshell Rubber Bushing

Image Representative of Range

Molex 1731110063 D-sub Housing Size 4 45° Backshell Rubber Bushing

MPN
1731110063
Brand
Molex
EAN-13
2050007101819
Order Code
05-3096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Molex's 1731110063 is a robust D-SUB housing designed for high-performance connectivity. It is typically used in networking and telecommunications applications. This part ensures secure and reliable connections in electronic systems.
Type D-SUB housing
Orientation 45° Angle
Material Zinc Die-cast
Base unit of measure PC
Base unit of measure desc piece
Cable Diameter 12.00-15.00mm
Cable Ø (max.) 15mm
Cable Ø range 12 - 15mm
Cable Ø up to 12mm
China ro h s status Compliant per SJ/T 11365-2006
Connection Angle 45°
Delivery unit 50
Design registration eligibility true
ELV status Not Relevant
Engineering number FMK4-K201
Engineering Part No FMK4-K201
Engineering Series Name FCT HOODS
Engineering Series No 173111
First published date 2019-02-27
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Magnetic Yes
Material (details) Die-cast zinc; TPE; steel
Material bushing TPE
Material screw Steel
Material type Finished Goods
Minimum line quantity 100
Misc Attribute Molex MOL Power & Signal Sol.
Mounting Style Locking Screw
Net weight 97.300/g
Packaging Type Carton
Plating back shell Nickel
Product name FCT Products
Product number display 1731110063
Product number hyphen 173111-0063
Product number sap 1731110063
Reach status Contains 1,1-(Ethane-1,2-diyl)bis[pentabromobenzene] per D(2025)6375-DC (05 Nov 2025)
Reference series 173111
Ro h s status Compliant per EU 2015/863
Sampleable True
Shield Type Solid Metal
Shielded Yes
Taxonomy D-Sub Backshells
Temperature range operating -35° to +100°C
Thread Size 4-40 UNC
Thread Type Standard
Tightening test torque 40 Ncm
Upc 889056487634
Waterproof dustproof No

Reviews

Be the first to submit a review

Trustpilot