Mag-Lite ML100-S2DX6 ML100 LED 2-C Flashlight 137lm 48h 431g Battery-Powered |
12-4343
|
|
|
1+ £43.14
Price per unit Ex VAT
|
2 x C batteries |
|
LED (monochrome) |
|
|
Black |
|
|
13h |
|
|
|
48h |
|
|
High > 11 hours · Low > 43h |
137lm |
Aluminium |
|
|
Mag-Lite ML100-S3DX6 ML100 3-C LED Torch 137 lm 78 h Battery Powered |
12-4344
|
|
|
1+ £45.66
Price per unit Ex VAT
|
3 x size C battery |
|
LED (monochrome) |
|
|
Black |
|
|
37h |
285mm |
|
|
78h |
|
|
High > 37 h · Low > 78h |
137lm |
Aluminium |
|
|
Mag-Lite ML25LT-S3016 ML25LT LED Torch 173lm 18h Battery-Powered 195g |
12-4345
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £34.50
Price per unit Ex VAT
|
|
4.3cm |
LED (monochrome) |
|
(Ø x L) 4.3 cm x 21.9 cm |
Black |
|
309m |
|
21.9cm |
|
|
18h |
|
|
|
173lm |
Aluminium |
|
1 |
Mag-Lite ML300L-S2016 ML300L LED Torch 487 lm Battery-Powered Monochrome |
12-4346
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £72.04
Price per unit Ex VAT
|
|
3.8cm |
LED (monochrome) |
D |
(Ø x L) 3.8 cm x 23.7 cm |
Black |
|
323m |
|
23.7cm |
|
|
|
|
|
|
487lm |
Aluminium |
|
1 |
Mag-Lite ML300L-S3016 ML300L LED Torch 625lm 117h 748g Battery-Powered |
12-4347
|
|
|
1+ £74.09
Price per unit Ex VAT
|
|
3.8cm |
LED (monochrome) |
D |
(Ø x L) 3.8 cm x 29.5 cm |
Black |
|
406m |
|
29.5cm |
|
|
117h |
|
|
|
625lm |
Aluminium |
|
1 |
Mag-Lite ML300LX-S2CC6 ML300LX LED Torch 487 lm 69 h 566 g Monochrome |
12-4348
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £73.20
Price per unit Ex VAT
|
|
3.8cm |
LED (monochrome) |
D |
(Ø x L) 3.8 cm x 23.2 cm |
Black |
|
366m |
|
23.2cm |
|
|
69h |
|
|
|
487lm |
Aluminium |
|
1 |
Mag-Lite ML300LX-S3CC6 ML300LX Torch 746 lm 298h 748g Battery Powered |
12-4349
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £79.08
Price per unit Ex VAT
|
|
5.7cm |
LED (monochrome) |
D |
(Ø x L) 5.7 cm x 29.8 cm |
Black |
|
403m |
|
29.8cm |
IPX4 |
|
298h |
|
|
|
746lm |
Aluminium |
|
8 |
Mag-Lite ML50L-S2016L ML50L LED Torch 466 lm 109 h Battery-Powered |
12-4350
|
|
|
1+ £71.17
Price per unit Ex VAT
|
|
5cm |
LED (monochrome) |
|
(Ø x L) 5 cm x 21 cm |
Black |
|
291m |
13h |
21cm |
|
1 |
109h |
|
8h |
|
466lm |
Aluminium |
|
1 |
Mag-Lite ML50L-S3016 ML50L LED Torch Battery 611lm 153h 247g |
12-4351
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £62.82
Price per unit Ex VAT
|
|
5cm |
LED (monochrome) |
|
(Ø x L) 5 cm x 26 cm |
Black |
|
339m |
|
26cm |
|
1 |
153h |
|
|
|
611lm |
Aluminium |
|
1 |
Mag-Lite ML50LX-S2CC6L ML50LX Torch Robust 2C LED 466lm 109h 361g |
12-4352
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £70.75
Price per unit Ex VAT
|
|
50mm |
LED (monochrome) |
C |
(Ø x L) 50 mm x 208 mm |
Black |
|
291m |
13h |
208mm |
|
|
109h |
|
8.15h |
|
466lm |
Aluminium |
|
1 |
Mag-Lite ML50LX-S3CC6 ML50LX 3C LED Torch 611 lm 153 h Robust Design |
12-4353
|
|
|
1+ £88.09
Price per unit Ex VAT
|
|
30mm |
LED (monochrome) |
C |
(Ø x L) 30 mm x 260 mm |
Black |
|
339m |
153h |
260mm |
|
|
153h |
|
16h |
|
611lm |
Aluminium |
42h |
1 |
Mag-Lite ML25IT Xenon Torch 63 lm 3.25 h Battery-Powered |
12-4354
|
|
|
1+ £29.82
Price per unit Ex VAT
|
|
4.3cm |
Xenon |
|
(Ø x L) 4.3 cm x 21.9 cm |
Black |
|
222m |
|
21.9cm |
|
|
3.25h |
|
|
|
63lm |
Aluminium |
|
1 |
Mag-Lite SG2LRE6 Mag-Tac Torch 310 lm 17h 136g Robust LED Battery-Powered |
12-4355
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £96.97
Price per unit Ex VAT
|
|
27mm |
LED (monochrome) |
|
(Ø x L) 27 mm x 134 mm |
Black |
|
182m |
17h |
134mm |
IPX4 |
|
17h |
|
4h |
|
310lm |
Aluminium |
|
1 |
Mag-Lite SP2 P01H Mini-Pro LED Torch 332 lm 2.5 h 2xAA Batteries |
12-4358
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £34.41
Price per unit Ex VAT
|
2 x AA batteries (included) |
25mm |
LED (monochrome) |
|
(Ø x L) 25 mm x 170 mm |
Black |
|
172m |
|
170mm |
|
1 |
2.5h |
|
|
|
332lm |
Aluminium |
|
1 |
Mag-Lite SP2201H Mini-Mag Torch 77lm 31.5h LED 4 Modes Focusable Beam |
12-4359
|
|
|
1+ £35.29
Price per unit Ex VAT
|
2 x AA batteries |
26mm |
LED (monochrome) |
AA |
(Ø x L) 26 mm x 170 mm |
Black |
|
141m |
|
170mm |
IP65 (front mounted) |
1 |
31.5h |
40m |
10.7h |
High 18 h · Low 31h |
77lm |
Aluminium |
|
1 |
Mag-Lite SP2209H Mini-Mag 2AA LED Torch 127 lm Focusable 4 Modes 25h |
12-4360
|
|
|
1+ £35.29
Price per unit Ex VAT
|
2 x AA batteries |
26mm |
LED (monochrome) |
AA |
(Ø x L) 26 mm x 170 mm |
Titanium grey |
|
156m |
|
170mm |
IPX4 |
1 |
25h |
150m |
11h |
High 18 h · Low 31h |
127lm |
Aluminium |
|
1 |
Mag-Lite SP2211H Mini-Mag 2AA LED Torch 77 lm Focusable 4 Modes 31.5h |
12-4361
|
|
|
1+ £35.29
Price per unit Ex VAT
|
2 x Mignon (AA) Batteries |
26mm |
LED (monochrome) |
AA |
(Ø x L) 26 mm x 170 mm |
Blue |
|
141m |
|
170mm |
|
1 |
31.5h |
|
10.7h |
High 18 h · Low 31h |
77lm |
Aluminium |
|
1 |
Mag-Lite XL50-S3016 XL50 LED Torch 36h Battery Aluminium Water-Resistant |
12-4362
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £50.32
Price per unit Ex VAT
|
|
|
LED (monochrome) |
|
|
Black |
200lm |
|
|
|
|
|
36h |
|
|
|
|
|
|
|