Mag-Lite XL50-S3016 XL50 LED Torch 36h Battery Aluminium Water-Resistant

Image Representative of Range

Mag-Lite XL50-S3016 XL50 LED Torch 36h Battery Aluminium Water-Resistant

MPN
XL50-S3016
Brand
Mag-Lite
EAN-13
0038739630250
Order Code
12-4362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £54.04 £50.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mag-Lite XL50 LED torch, produced by Mag-Lite, is a compact and reliable battery-powered light weighing 104 grams. It features a monochrome design with a 36-hour battery life, making it ideal for extended use. The XL50 is perfect for outdoor adventures, emergency situations, and everyday carry as a pocket light.
Type Torch
Bulb Type LED (monochrome)
Factory colour Black
Light Duration (max.) 36h
Luminous Flux 200lm
Material (details) Aluminium
Power supply (LOV) battery-powered
Waterproof No
Weight 104g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot