Mag-Lite ML100-S2DX6 ML100 LED 2-C Flashlight 137lm 48h 431g Battery-Powered

Image Representative of Range

Mag-Lite ML100-S2DX6 ML100 LED 2-C Flashlight 137lm 48h 431g Battery-Powered

MPN
ML100-S2DX6
Brand
Mag-Lite
EAN-13
0038739800233
Order Code
12-4343
Country of Origin
USA
View Full Product Range (18)

Discontinued


The Mag-Lite ML100 2-C LED Torch, manufactured by Mag-Lite, is a battery-powered light source offering 137 lumens and up to 48 hours of use. Weighing 431 grams, this pocket light is ideal for both professional and personal lighting needs. It is commonly used for outdoor activities, emergency situations, and everyday tasks requiring reliable illumination.
Type Torch
Batteries 2 x C batteries
Bulb Type LED (monochrome)
Factory colour Black
Light Duration (low) 13h
Light Duration (max.) 48h
Light-on Time High > 11 hours · Low > 43h
Luminous flux (high) 137lm
Material Aluminium
Power supply (LOV) battery-powered
Waterproof No
Weight 431g

Trustpilot