Mag-Lite SP2209H Mini-Mag 2AA LED Torch 127 lm Focusable 4 Modes 25h

Image Representative of Range

Mag-Lite SP2209H Mini-Mag 2AA LED Torch 127 lm Focusable 4 Modes 25h

MPN
SP2209H
Brand
Mag-Lite
EAN-13
4016138464924
Order Code
12-4360
Country of Origin
USA
View Full Product Range (18)

Discontinued


Mag-Lite manufactures the Mini-Mag 2AA LED torch which is battery-powered, providing 127 lumens for up to 25 hours. Weighing 118 g, it is a compact and reliable light source. Ideal for security personnel, outdoor enthusiasts, and emergency situations.
Type Torch
Batteries 2 x AA batteries
(Ø) 26mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 26 mm x 170 mm
Factory colour Titanium grey
Illumination Range (high) 156m
Illumination Range (low) 150m
IP Rating IPX4
LEDs 1
Length 170mm
Light Duration (high) 11h
Light Duration (max.) 25h
Light-on Time High 18 h · Low 31h
Luminous flux (high) 127lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power 3W
Power supply (LOV) battery-powered
Waterproof No
Weight 118g
Weight, information incl. battery

Trustpilot