Mag-Lite SP2201H Mini-Mag Torch 77lm 31.5h LED 4 Modes Focusable Beam

Image Representative of Range

Mag-Lite SP2201H Mini-Mag Torch 77lm 31.5h LED 4 Modes Focusable Beam

MPN
SP2201H
Brand
Mag-Lite
EAN-13
0038739530406
Order Code
12-4359
Country of Origin
USA
View Full Product Range (18)

Discontinued


The Mag-Lite Mini-Mag 2AA LED torch by Maglite is a reliable pocket light, offering 77 lumens of brightness and a battery life of up to 31.5 hours. It weighs 118 grams, making it suitable for everyday carry and use in various settings. Typical applications include outdoor adventures, emergency preparedness, and professional use where dependable illumination is essential.
Type Torch
Batteries 2 x AA batteries
(Ø) 26mm
Battery type AA
Bulb Type LED (monochrome)
Dim (Ø x L) 26 mm x 170 mm
Factory colour Black
Illumination Range (high) 141m
Illumination Range (low) 40m
IP Rating IP65 (front mounted)
LEDs 1
Length 170mm
Light Duration (high) 10.7h
Light Duration (max.) 31.5h
Light-on Time High 18 h · Low 31h
Luminous flux (high) 77lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power 3W
Power supply (LOV) battery-powered
Waterproof No
Weight 118g
Weight, information incl. battery

Trustpilot