Mag-Lite ML50LX-S2CC6L ML50LX Torch Robust 2C LED 466lm 109h 361g

Image Representative of Range

Mag-Lite ML50LX-S2CC6L ML50LX Torch Robust 2C LED 466lm 109h 361g

MPN
ML50LX-S2CC6L
Brand
Mag-Lite
EAN-13
0038739811499
Order Code
12-4352
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £83.24 £70.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Mag-Lite's ML50LX 2C LED torch is a battery-powered device, offering 466 lumens and up to 109 hours of use. Weighing 361 grams, this durable torch is ideal for outdoor adventures or professional use. Known for its reliable performance, it's commonly used in camping, hiking, and emergency situations.
Type Torch
(Ø) 50mm
Battery type C
Bulb Type LED (monochrome)
Dim (Ø x L) 50 mm x 208 mm
Factory colour Black
Illumination Range (high) 291m
Length 208mm
Light Duration (high) 8.15h
Light Duration (low) 13h
Light Duration (max.) 109h
Luminous flux (high) 466lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3V
Power supply (LOV) battery-powered
Weight 361g

Reviews

Be the first to submit a review

Trustpilot