Mag-Lite ML300LX-S2CC6 ML300LX LED Torch 487 lm 69 h 566 g Monochrome

Image Representative of Range

Mag-Lite ML300LX-S2CC6 ML300LX LED Torch 487 lm 69 h 566 g Monochrome

MPN
ML300LX-S2CC6
Brand
Mag-Lite
EAN-13
0038739502649
Order Code
12-4348
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £86.12 £73.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mag-Lite ML300LX is a robust, battery-powered torch delivering 487 lumens of light for up to 69 hours, weighing 566 grams. This durable pocket light is ideal for emergency services, camping trips, and home use. Mag-Lite's reliable design ensures it withstands tough conditions while providing bright, continuous illumination.
Type Torch
(Ø) 3.8cm
Battery type D
Bulb Type LED (monochrome)
Dim (Ø x L) 3.8 cm x 23.2 cm
Factory colour Black
Illumination Range (high) 366m
Length 23.2cm
Light Duration (max.) 69h
Luminous flux (high) 487lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3V
Power supply (LOV) battery-powered
Weight 566g

Reviews

Be the first to submit a review

Trustpilot