Mag-Lite ML25LT-S3016 ML25LT LED Torch 173lm 18h Battery-Powered 195g

Image Representative of Range

Mag-Lite ML25LT-S3016 ML25LT LED Torch 173lm 18h Battery-Powered 195g

MPN
ML25LT-S3016
Brand
Mag-Lite
EAN-13
0038739880662
Order Code
12-4345
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £36.89 £34.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Mag-Lite's ML25LT LED torch is a compact, battery-powered pocket light offering 173 lumens and up to 18 hours of use. Weighing 195 grams, it is ideal for outdoor activities, emergencies, and everyday use. This monochrome torch provides reliable illumination and is perfect for those seeking a durable lighting solution.
Type Torch
(Ø) 4.3cm
Bulb Type LED (monochrome)
Dim (Ø x L) 4.3 cm x 21.9 cm
Factory colour Black
Illumination Range (high) 309m
Length 21.9cm
Light Duration (max.) 18h
Luminous flux (high) 173lm
Material Aluminium
Number of bulbs 1
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Weight 195g

Reviews

Be the first to submit a review

Trustpilot