Mag-Lite SP2 P01H Mini-Pro LED Torch 332 lm 2.5 h 2xAA Batteries

Image Representative of Range

Mag-Lite SP2 P01H Mini-Pro LED Torch 332 lm 2.5 h 2xAA Batteries

MPN
SP2 P01H
Brand
Mag-Lite
EAN-13
0038739550213
Order Code
12-4358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £40.48 £34.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mag-Lite Mini-Pro LED torch, manufactured by Mag-Lite, features a powerful 332-lumen output for up to 2.5 hours. Weighing 118 grams, this battery-powered torch is ideal for use as a reliable pocket light in various settings. It is commonly used for outdoor activities, emergency situations, and everyday tasks.
Type Torch
Batteries 2 x AA batteries (included)
(Ø) 25mm
Bulb Type LED (monochrome)
Dim (Ø x L) 25 mm x 170 mm
Factory colour Black
Illumination Range (high) 172m
LEDs 1
Length 170mm
Light Duration (max.) 2.5h
Luminous flux (high) 332lm
Material Aluminium
Material (details) Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight 118g
Weight, information incl. batteries

Reviews

Be the first to submit a review

Trustpilot