Mag-Lite ML300L-S2016 ML300L LED Torch 487 lm Battery-Powered Monochrome

Image Representative of Range

Mag-Lite ML300L-S2016 ML300L LED Torch 487 lm Battery-Powered Monochrome

MPN
ML300L-S2016
Brand
Mag-Lite
EAN-13
0038739500348
Order Code
12-4346
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £72.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mag-Lite ML300L is a battery-powered torch offering 487 lumens of light. Weighing 566 grams, it is designed for durability and high performance. Ideal for outdoor adventures and emergency situations, this torch is a reliable pocket light for various applications.
Type Torch
(Ø) 3.8cm
Battery type D
Bulb Type LED (monochrome)
Dim (Ø x L) 3.8 cm x 23.7 cm
Factory colour Black
Illumination Range (high) 323m
Length 23.7cm
Luminous flux (high) 487lm
Material Aluminium
Number of bulbs 1
Operating Voltage 3V
Power supply (LOV) battery-powered
Weight 566g

Reviews

Be the first to submit a review

Trustpilot