Mag-Lite ML300LX-S3CC6 ML300LX Torch 746 lm 298h 748g Battery Powered

Image Representative of Range

Mag-Lite ML300LX-S3CC6 ML300LX Torch 746 lm 298h 748g Battery Powered

MPN
ML300LX-S3CC6
Brand
Mag-Lite
EAN-13
0038739502977
Order Code
12-4349
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £88.15 £79.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mag-Lite ML300LX LED torch, manufactured by Mag-Lite, provides a powerful 746 lumens of light and operates for up to 298 hours on battery power. Weighing 748 grams, this durable torch is ideal for outdoor activities, emergency situations, and professional use. Its monochrome design and pocket light function make it a reliable choice for various applications.
Type Torch
(Ø) 5.7cm
Battery type D
Bulb Type LED (monochrome)
Dim (Ø x L) 5.7 cm x 29.8 cm
Factory colour Black
Illumination Range (high) 403m
IP Rating IPX4
Length 29.8cm
Light Duration (max.) 298h
Luminous flux (high) 746lm
Material Aluminium
Number of bulbs 8
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Weight 748g

Reviews

Be the first to submit a review

Trustpilot