Mag-Lite ML25IT Xenon Torch 63 lm 3.25 h Battery-Powered

Image Representative of Range

Mag-Lite ML25IT Xenon Torch 63 lm 3.25 h Battery-Powered

MPN
n/a
Brand
Mag-Lite
EAN-13
0038739860718
Order Code
12-4354
Country of Origin
USA
View Full Product Range (18)

Discontinued


Mag-Lite ML25IT Xenon Torch is a battery-powered pocket light with a brightness of 63 lumens, lasting up to 3.25 hours. Weighing 195 grams, it is portable and easy to handle. It is ideal for use in general household tasks, outdoor adventures, and emergencies.
Type Torch
(Ø) 4.3cm
Bulb Type Xenon
Dim (Ø x L) 4.3 cm x 21.9 cm
Factory colour Black
Illumination Range (high) 222m
Length 21.9cm
Light Duration (max.) 3.25h
Luminous flux (high) 63lm
Material Aluminium
Number of bulbs 1
Operating Voltage 4.5V
Power supply (LOV) battery-powered
Weight 195g

Trustpilot