Mag-Lite SG2LRE6 Mag-Tac Torch 310 lm 17h 136g Robust LED Battery-Powered

Image Representative of Range

Mag-Lite SG2LRE6 Mag-Tac Torch 310 lm 17h 136g Robust LED Battery-Powered

MPN
SG2LRE6
Brand
Mag-Lite
EAN-13
0038739670638
Order Code
12-4355
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £96.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Mag-Lite Mag-Tac Plain Bezel LED torch is a durable, battery-powered lighting device by Mag-Lite, offering a brightness of 310 lumens and a runtime of 17 hours. Weighing 136 grams, it is designed for portability and convenience. This torch is ideal for outdoor activities, emergency situations, and professional use where reliable lighting is essential.
Type Torch
(Ø) 27mm
Bulb Type LED (monochrome)
Dim (Ø x L) 27 mm x 134 mm
Factory colour Black
Illumination Range (high) 182m
IP Rating IPX4
Length 134mm
Light Duration (high) 4h
Light Duration (low) 17h
Light Duration (max.) 17h
Luminous flux (high) 310lm
Material Aluminium
Number of bulbs 1
Power supply (LOV) battery-powered
Waterproof No
Weight 136g

Reviews

Be the first to submit a review

Trustpilot